SP77480 | shiverpeaks

Adapter cable, 1 m, blue, HDMI plug type A, straight to DVI-D Dual Link (24+1) plug, straight, SP77480

Order No.: 13M5009
EAN: 4099891014650
MPN:
SP77480
SP77480 shiverpeaks Assembled Audio Cables, Display cables Image 1
SP77480 shiverpeaks Assembled Audio Cables, Display cables Image 2
SP77480 shiverpeaks Assembled Audio Cables, Display cables Image 3
SP77480 shiverpeaks Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
5 pcs.
10.1507 €
10 pcs.
9.4962 €
25 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI/DVI cable, SP77480, shiverpeaks

HDMI / DVI-D 24+1 video cable, 2x ferrite, gold-plated contacts, 1 m.

Technical specifications
Cable length 1 m
Colour blue
contact surface gold-plated
Connection (2) DVI-D Dual Link (24+1) plug, straight
Version adapter cable
Connection (1) HDMI plug type A, straight
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes