BS10-55055 | shiverpeaks
Adapter cable, 5 m, black, Mini-DisplayPort plug, straight to DVI-D Dual Link (24+1) plug, straight, BS10-55055
Order No.: 13M5003
EAN: 4099891013219
MPN:
BS10-55055
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Available in 5 Days: 298 pcs.
Leadtime: 1 Week **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
5 pcs.
14.4109 €
10 pcs.
13.4827 €
25 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini Displayport 1.2 adapter cable, BS10-55055, shiverpeaks
With the Mini DisplayPort 1.2 cable you connect e.g. your Notebook with a monitor, TV or video projector. A DisplayPort cable transmits digital video and audio signals. This cable supports a maximum resolution of 1920 x 1080 with 60 Hz.
Features
- Resolution up to: 1920 x 1080 (60Hz)
- Backwards compatible Versions: 1.1
Technical specifications
Cable length | 5 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
Version | adapter cable | |
Connection (1) | Mini-DisplayPort plug, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |