SHELLY_UNI | Shelly
Universal module, 2x 100mA, measuring function, WLAN, Shelly Uni
Unit Price (€ / pc.)
12.8758 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-04-30
Leadtime: On Request **
Universal module, SHELLY_UNI, Shelly
Shelly UNI is the smallest universal module with two available digital inputs and potential-free outputs, providing endless functionalities.
Features
- Wi-Fi Connected
- Universally flexible power supply
- Universal ADC
- Universal temperature & humidity sensors
- Universal digital inputs
- Potential Free Outputs
- Universal protocols
- Universal resistance
Technical specifications
Version | WiFi sensor input | |
MPU interface | 1 wire |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |