DERAY-KYF 190 2:1 12,7/6,4 TRANSPARENT | DSG-CANUSA
Heatshrink tubing, 2:1, (12.7/6.4 mm), fluoropolymer, transparent, DERAY-KYF 190 2:1 12,7/6,4 TRANSPARENT
Order No.: 91F2414
EAN: 4099891278885
MPN:
DERAY-KYF 190 2:1 12,7/6,4 TRANSPARENT
4310127032
Series: DERAY-KYF 190
Unit Price (€ / mtr.)
19.8730 € *
Available: 106 mtr.
Leadtime: 3 Weeks **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 mtr.
19.8730 €
10 mtr.
17.5763 €
50 mtr.
16.0531 €
100 mtr.
14.1372 €
300 mtr.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type DSG-CANUSA DERAY-KYF 190.
Thin wall, flexible, highly flame retardant to UL 224 VW-1, high temperature-resistant, made of modified cross-linked fluoropolymer
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 100 m | |
Material | fluoropolymer | |
max. operating temperature | 190 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 175 °C | |
Wall thickness | 0.3 mm | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |