DERAY-I 3000 3:1 1,6/0,5 SCHWARZ | DSG-CANUSA

Heatshrink tubing, 3:1, (1.6/0.5 mm), PE, crosslinked, black, DERAY-I 3000 3:1 1,6/0,5 SCHWARZ

Order No.: 91F287
EAN: 4099891278892
MPN:
DERAY-I 3000 3:1 1,6/0,5 SCHWARZ
3210015953
Series: DERAY-I 3000
DERAY-I 3000 3:1 1,6/0,5 SCHWARZ DSG-CANUSA Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.4748 € *
Available: 0 mtr.
Next delivery: 103 mtr. on 2025-05-16
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4748 €
10 mtr.
3.0940 €
50 mtr.
2.8560 €
100 mtr.
2.5942 €
300 mtr.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, compliant with MiL, type DSG-CANUSA DERAY-I 3000.

Thin wall, flexible, flame-proof, made of cross-linked polyolefin. The tubing is also compliant with MIL-DTL-23053/5, class 1 and 2. Resistant to commonly used liquids and solvents. Ideal for sheathing objects with large differences in diameter. Good chemical resistance

Technical specifications
Shrinking rate 3:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.5 mm
Length 300 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.45 mm
Colour black
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1/16
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 300 meters
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes