DERAY-HANDYBOX 3/32" SCHWARZ | DSG-CANUSA
Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, black, DERAY-HANDYBOX 3/32" SCHWARZ
Unit Price (€ / pck.)
16.6957 € *
Available: 31 pck.
Leadtime: 3 Weeks **
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pck.
16.6957 €
5 pck.
14.6846 €
10 pck.
13.3518 €
25 pck.
12.3522 €
50 pck.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.
Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.2 mm | |
Inner diameter before shrinkage | 2.4 mm | |
contains glue inside | No | |
Length | 10 m | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.5 mm | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |