DERAY-HANDYBOX 1" SCHWARZ | DSG-CANUSA
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, DERAY-HANDYBOX 1" SCHWARZ
Order No.: 91F178
EAN: 4099891278267
MPN:
DERAY-HANDYBOX 1" SCHWARZ
8610254952
This item is no longer available.
As an alternative, we recommend the following item:

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, DERAY-HANDYBOX 1" SCHWARZ
Order No.: 91F1311
Manufacturer: DSG-CANUSA
per pck. 18.0166 € *
Heatshrink tubing in dispenser spool package, type DSG-CANUSA DERAY-HANDYBOX.
Extraordinary application diversity, heatshrink tubing DERAY-H, thin-walled and flexible, flame-proof. Simple handling and dust-free, orderly storage of the opened package
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 25.4 mm | |
Inner diameter after shrinkage | 12.7 mm | |
Length | 3 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.9 mm | |
Colour | black | |
Material | PE, crosslinked | |
Shrinking temperature | 110 °C | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |