CANUFLEX MINIBOX 25 SW | DSG-CANUSA

Plastic braided sleeve, inner Ø 25 mm, range 25-34 mm, black, halogen free, -50 to 150 °C

Order No.: 91F3554
EAN: 4099891193133
MPN:
CANUFLEX MINIBOX 25 SW
8693025951
DSG-CANUSA
default L
Image may differ
Unit Price (€ / pck.)
11.8048 € *
Available: 4 pck.
Leadtime: 13 Weeks **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pck.
11.8048 €
10 pck.
10.3887 €
50 pck.
9.6747 €
150 pck.
9.2582 €
500 pck.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, halogen-free, in dispenser packages, type DSG-CANUSA CANUFLEX Minibox.

Braided sleeving type CANUFLEX PE-HB, ultra-flexible, abrasion-proof, resistant against chemicals, self-extinguishing. Free of cadmium, halogen, and silicon; Material: polyester. Expansion ratio: 1 : 2. Continuous operating temperature: –50 to +150 °C (briefly to +200 °C). Melting point: +250 °C.

Technical attributes (type, application range, color, content): CANUFLEX Minibox 25, 25 to 34 mm, black, 5.0 m

Technical specifications
Version plastic braided sleeve
Application range 25-34 mm
Colour black
Halogen free Yes
Inner diameter 25 mm
Material polyethylene terephthalate
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin GB
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 2 pcs. Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
Variations
Inner diameter
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter
Application range
Material
Version
Halogen free
Colour
min. operating temperature
max. operating temperature