CANUFLEX MINIBOX 15 SCHWARZ | DSG-CANUSA

Plastic braided sleeve, inner Ø 15 mm, range 15-27 mm, black, halogen free, -50 to 150 °C, CANUFLEX MINIBOX 15 SCHWARZ

Order No.: 91F3542
EAN: 4099891193126
MPN:
CANUFLEX MINIBOX 15 SCHWARZ
8693015951
Series: CanuFlex PE-HB
DSG-CANUSA
CANUFLEX MINIBOX 15 SCHWARZ DSG-CANUSA Braided Sleeving
Image may differ
Unit Price (€ / pck.)
16.0055 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pck.
16.0055 €
5 pck.
14.4466 €
10 pck.
13.6612 €
25 pck.
12.8758 €
50 pck.
12.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic braid sleeving, halogen-free, in dispenser packages, type DSG-CANUSA CANUFLEX Minibox.

Braided sleeving type CANUFLEX PE-HB, ultra-flexible, abrasion-proof, resistant against chemicals, self-extinguishing. Free of cadmium, halogen, and silicon; Material: polyester. Expansion ratio: 1 : 2. Continuous operating temperature: –50 to +150 °C (briefly to +200 °C). Melting point: +250 °C.

Technical attributes (type, application range, color, content): CANUFLEX Minibox 15, 15 to 27 mm, black, 10 m

Technical specifications
Version plastic braided sleeve
Application range 15-27 mm
Colour black
Halogen free Yes
Inner diameter 15 mm
Material PET
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin GB
Original Packaging Carton with 10 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes