0187 0131 000 | SES-Sterling
Cable tie, stainless steel, (L x W) 225 x 12 mm, bundle-Ø 58 mm, black, UV resistant, -30 to 150 °C
Order No.: 12H5314
EAN: 3597470397138
MPN:
0187 0131 000
IMQ 225/120 R316
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Stainless steel cable ties, polyester coated, type INOX-MULTI-QUICK SES IMQ.
For sensitive cables, self-locking, excellent UV resistance, UL certified
Technical specifications
Width | 12 mm | |
Thickness | 0.46 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 225 mm | |
Material | stainless steel | |
max. Bundle diameter | 58 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -30 °C | |
UV-resistant | Yes | |
Min holding force | 1110 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |