0187 0124 000 | SES-Sterling
Cable tie, stainless steel, (L x W) 610 x 7 mm, bundle-Ø 179 mm, black, UV resistant, -30 to 150 °C
Stainless steel cable ties, polyester coated, type INOX-MULTI-QUICK SES IMQ.
For sensitive cables, self-locking, excellent UV resistance, UL certified
Width | 7 mm | |
Thickness | 0.46 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 610 mm | |
Material | stainless steel | |
max. Bundle diameter | 179 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -30 °C | |
UV-resistant | Yes | |
Min holding force | 440 N |
Country of origin | GB |
Customs tariff number | 73269098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |