HX40P12P | SEPA

DC-Axial fan 12 V, 28 dB, Magfix sleeve bearing, HX40P12P

Order No.: 82B307
EAN: 4099891633172
MPN:
HX40P12P
Series: HX40P
SEPA
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip cooler, HX40P12P, SEPA

This compact chip cooler achieves the highest volume flow with a simultaneously low operating current. The ball-bearing fan draws in air from above and distributes it over the heat sink with optimum heat dissipation.

Technical specifications
Width 40 mm
Height 40 mm
Type of bearing Magfix sleeve bearing
max. operating temperature 85 °C
min. operating temperature -20 °C
Rated voltage 12 V
Sound pressure level 28 db
Depth 20 mm
Thermal resistense 1.3 K/W
Logistics
Country of origin CN
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Rated voltage
Depth
Thermal resistense
Width
Sound pressure level
Height
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Rated voltage
Depth
Thermal resistense
Width
Sound pressure level
Height
min. operating temperature
max. operating temperature
Manufacturer SKU:
 HX40P05P
1 pcs. 19.9325 €
10 pcs. 17.9333 €
50 pcs. 15.7794 €
100 pcs. 13.4113 €
19.9325 € - 13.4113 €
6 pcs.
19.93 € *
5 V
20 mm
1.3 K/W
40 mm
28 db
40 mm
-20 °C
85 °C
Manufacturer SKU:
 HX40P12P
0 pcs. 0.00 €
0.00 €
0 pcs.
0.00 € *
12 V
20 mm
1.3 K/W
40 mm
28 db
40 mm
-20 °C
85 °C