3-108-976 | SCHURTER
Pushbutton, 2 pole, silver, illuminated (blue), 3 A/250 V, mounting Ø 22 mm, 19.1 mm, IP67, 3-108-976
As an alternative, we recommend the following item:
Pushbutton, 2 pole, silver, illuminated (blue), 3 A/250 VAC, mounting Ø 22 mm, 22.1 mm, IP66/IP67, 3-145-918
Order No.: 58P8136
Manufacturer: SCHURTER
per pc. 32.725 € *
*incl. VAT plus shipping costs
Pushbutton switch, 3-108-976, SCHURTER
Features
- Equipped with flat-pin plugs to permit fast connection
- High-quality stainless steel for use in harsh environments
- IP67 from front side to contact area
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | blue | |
contact surface | silver-plated | |
min. Geräteausschnitt | 19.1 mm | |
Pin number | 2 pole | |
Latching switching function | groping | |
Breaking capacity | 3 A/250 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |