1241.6964.1122000 | SCHURTER
Pushbutton, 2 pole, silver, illuminated (green), 5 A/250 V, mounting Ø 30.1 mm, IP67, 1241.6964.1122000
As an alternative, we recommend the following item:
Pushbutton, 2 pole, silver, illuminated (green), 3 A/250 VAC, mounting Ø 30 mm, 30.1 mm, IP66/IP67, 3-146-044
Order No.: 58P8146
Manufacturer: SCHURTER
per pc. 32.5465 € *
*incl. VAT plus shipping costs
Momentary action switch, 1241.6964.1122000, SCHURTER
Momentary action switch with double pole version, two switching contact sets.
Features
- Equipped with flat-pin plugs to permit fast connection
- Clip micro-switch into the saddle
- Secure switch using mounting nut
Technical specifications
Connection | quick connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 30.1 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | green | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | groping | |
Breaking capacity | 5 A/250 V | |
Protection class | IP67 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |