KIT 7342 / LABOR 2 MM I | SCHÜTZINGER
Test equipment kit, for Laboratory program, KIT 7342 / LABOR 2 MM I
No longer available from manufacturer
Test equipment kits for 2.0 mm laboratory program, type Schützinger KIT 7342 / LABOR 2 mm I.
240 items, kit consisting of jacks and safety plugs for reliable connections in the SELV environment, compact design; Content: 60 x safety plugs (straight, with solder terminals for up to 0.5 mm² conductor cross-sections), 60 x jacks (with solder terminals for up to 0.5 mm² conductor cross-sections), 120 x grips in different colors (for cable diameters up to 2.0 mm).
Type: KIT 7342 / LABOR 2 mm I
Suitable for | Laboratory program | |
Accessory Type | test equipment kit |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |