AK 2799 NI / SW | SCHÜTZINGER
Alligator clip, black, max. 8 mm, socket 2 mm, AK 2799 NI / SW
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6898 €
50 pcs.
1.5589 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 3 A | |
Colour | black | |
clamping force range | max. 8 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |