21149-185 | SCHROFF
Outdoor Cabinet Spare Part Fan for Unibody Ventand Modular VENT, 230 VAC
Order No.: 85H2106
EAN: 4036088199363
MPN:
21149-185
Unit Price (€ / pc.)
65.8665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan for forced heat dissapation 35 W/K.
Technical specifications
Rated voltage | 230 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |