9-1415534-2 | Schrack
Relay, 2 Form C (NO/NC), 115 V (AC), 4845 Ω, 12 A, 400 V (AC), monostable, 9-1415534-2
Unit Price (€ / pc.)
25.6088 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
10 pcs.
23.5620 €
25 pcs.
21.2058 €
50 pcs.
19.0876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1415534-2, Schrack
Power relay, Industrial panel plug-In, Monostable, AC, 0.86 VA/1 VA Coil Power Rating AC, 4845 Ω Coil Resistance.
Features
- Mechanical and electrical indicator
Applications
- PLC control panels
- Automation Panels
- Machine industry
- Elevator industry
- Building management
Technical specifications
Switching Voltage (AC) | 400 V | |
Coil type | monostable | |
Coil voltage (AC) | 115 V | |
switching current | 12 A | |
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Coil resistance | 4845 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |