9-1415521-1 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 9-1415521-1
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
15 pcs.
7.6755 €
65 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 9-1415521-1, Schrack
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
- Quick connect terminals for load side
Applications
- Oven control
- Electric heating
- Power supplies
- Air conditioning
- Microwave ovens
Technical specifications
Connection | Plug-in/PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |