8-1415067-1 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 147 Ω, 6 A, 400 V (AC), monostable, 8-1415067-1
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Available in 5 Days: 295 pcs.
Leadtime: 1 Week **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
15 pcs.
7.6041 €
65 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slimline relay , 8-1415067-1, Schrack
Power relay, Standard, Monostable, DC, 170 mW Coil Power Rating DC, 147 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Interface technology
- Centralized and decentralized heating control
- Timers
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 147 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |