5-1415033-1 | Schrack
Relay, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 480 Ω, 8 A, 250 V (AC), monostable, 5-1415033-1
Unit Price (€ / pc.)
191.5067 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 1 Week **
Total Price:
191.51 € *
Price list
Quantity
Price per unit*
1 pcs.
191.5067 €
3 pcs.
154.5810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Force guided relay, 5-1415033-1, Schrack
Power relay, Force-Guided, Monostable, DC, 1200 mW Coil Power Rating DC, 480 Ω Coil Resistance, Coil suppression diode.
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
- Safety relays
Technical specifications
Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 480 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |