2-1415899-6 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 16 A, 400 V (AC), monostable, 2-1415899-6
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Power relay, 2-1415899-6, Schrack
The 2-1415899-6 is suitable for a broad range of applications within the industrial,building automation and equipment and in appliance industries. This product features a unique weld breaker mechanism to overcomemicro welding and help improve life time.
Applications
- Heating elements
- Pump controls
- Boiler Control
- Heating systems controllers
- Air conditioning systems
- Door control
- Energy controls and distribution
Technical specifications
switching current | 16 A | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
Coil type | monostable | |
Coil voltage (DC) | 24 V | |
Connection | PCB pin | |
Coil resistance | 1440 Ω |
Download
Logistics
Customs tariff number | 85364900 |
Country of origin | AT |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |