1956145-7 | Schrack
Relay, 1 Form C (NO/NC), 9 V (DC), 320 Ω, 8 A, 400 V (AC), monostable, 1956145-7
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Miniature power connector, 1956145-7, Schrack
Power relay, Standard, Monostable, DC, 253 mW Coil Power Rating DC, 320 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostable | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |