1833011-6 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1086 Ω, 16 A, 400 V (AC), monostable, 1833011-6
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 1 Week **
Power relay, 1833011-6, Schrack
The 1833011-6 offers through-hole technology (THT) Printed circuit board (PCB) terminals plus top-mounted 4.8 x 0.5 mm quick connect tab terminals for load connections. It's low profile design results in a mounted height about 19% less than that of some previous generation PCB relays with similar features and top mounted tabs.
Features
- Produced on fully automated line for consistent performance, high quality and cost effectiveness
Applications
- Microwave ovens
- Water heaters
- Cooking appliances
- Air conditioning
- Industrial/commercial equipment
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1086 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |