1415076-1 | Schrack

Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 400 V (AC), monostable, 1415076-1

Order No.: 30G9213
MPN:
1415076-1
Series: PT
1415076-1 Schrack Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
10 pcs.
20.0039 €
25 pcs.
18.8258 €
50 pcs.
17.7786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Relay, 1415076-1, Schrack

General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package PT.

Technical specifications
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 6 A
Contact type 4 Form C (NO/NC)
Coil resistance 777 Ω
Connection screw connection
Coil type monostable
Coil voltage (DC) 24 V
Logistics
Customs tariff number 85364900
Country of origin CZ
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No