1393224-8 | Schrack
Relay, 1 Form A (N/O), 6 V (DC), 162 Ω, 8 A, 400 V (AC), monostable, 1393224-8
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Miniature power connector, 1393224-8, Schrack
Power relay, Standard, Monostable, DC, 222 mW Coil Power Rating DC, 162 Ω Coil Resistance.
Features
- Reinforced insulation
- Wash tight
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 162 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |