XXV18B1PBL2 | Schneider Electric

Ultrasonic sensor - M18 metal - Sn 50mm - PNP NC - cable 2m

Order No.: 06P0462
EAN: 4099889457827
MPN:
XXV18B1PBL2
Series: OsiSense XX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
106.1599 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.1599 €
Technical specifications
Connection cable connection
Activation time 4 ms
Installation diameter 18 mm
Detection range 0.003-0.05 m
Switching frequency 80 Hz
Latching switching function 1 Form B (N/C)
switching current 200 mA
Degree of protection (IP) IP67
Voltage 12-24 VDC
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes