XXV18B1NAM12 | Schneider Electric
Ultrasonic sensor - M18 metal - Sn 50mm - NPN NO - M12
Unit Price (€ / pc.)
106.1599 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | cable connection | |
Activation time | 4 ms | |
Installation diameter | 18 mm | |
Detection range | 0.003-0.05 m | |
Switching frequency | 80 Hz | |
Latching switching function | 1 Form A (N/O) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |