XXR18A4KAM12 | Schneider Electric
Ultrasonic sensor cylindrical M18 - receiver -Sn 1 m -2NO - M12 connector
Unit Price (€ / pc.)
169.0871 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Activation time | 10 ms | |
Installation diameter | 18 mm | |
Detection range | 0-1 m | |
Switching frequency | 40 Hz | |
Latching switching function | 2 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |