XXR12A8KAM8 | Schneider Electric
Ultrasonic sensor cylindrical M12 - receiver - Sn 0.2 m - 2NO - M8 connector
Unit Price (€ / pc.)
136.1598 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 20 ms | |
Installation diameter | 12 mm | |
Detection range | 0-0.2 m | |
Switching frequency | 125 Hz | |
Latching switching function | 2 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |