XXA18B1AM12 | Schneider Electric
Ultrasonic sensor cyl. 90 deg M18 - Sn=1m - analog 4-20mA - SYNC - connector M12
Unit Price (€ / pc.)
317.7657 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Installation diameter | 18 mm | |
Detection range | 0.105-1 m | |
Degree of protection (IP) | IP65/IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, hexahydromethylphthalic anhydride |