XX8D1A1PAM12 | Schneider Electric
Ultrasonic sensor 80x80 - Sn 1 m - NO - M12 connector
Unit Price (€ / pc.)
291.1335 € *
Available: 0 pcs.
Leadtime: On Request **
Ultrasonic sensor, XX8D1A1PAM12, Schneider Electric
The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product features a flat format, plastic case, 80mm x 80mm x 34mm, and an M12, 4-pin connector. DC supply, NO function, PNP solid-state output, diffuse system. Its sensing distance is 1m, remotely adjustable or by using teach button.
Technical specifications
Connection | M12-connector | |
Activation time | 15 ms | |
Detection range | 0.1-1 m | |
Switching frequency | 70 Hz | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |