XX7V1A1PAM12 | Schneider Electric
Ultrasonic sensor parallelepipedic - Sn 0.5 m - NO - M12 connector
Ultrasonic sensor, XX7V1A1PAM12, Schneider Electric
This flat (diffuse system) ultrasonic sensor has a VALOX case. It has a supply voltage of 12V to 24V DC. This general purpose parallelepipedic ultrasonic sensor, is mountable directly on a surface or bracket, thanks to its cylindrical thread and 2 fixing nuts. VALOX® PBT high strength case makes it ideal for high temperature environments. Multi-LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in very cold (-20°C) and hot environments (+65°C). It has a standard M12 connector, compatible with all existing market sensor cabling. It is IEC 60947-5-2 compliant.
Connection | M12-connector | |
Activation time | 10 ms | |
Detection range | 0.051-0.508 m | |
Switching frequency | 40 Hz | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |