XX6V3A1NAM12 | Schneider Electric

Ultrasonic sensor cylindrical M30 - Sn 1 m - NO - M12 connector

Order No.: 06P0384
EAN: 4099889457261
MPN:
XX6V3A1NAM12
Series: OsiSense XX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
278.7099 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
278.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.7099 €

Ultrasonic sensor, XX6V3A1NAM12, Schneider Electric

This cylindrical (diffuse system) ultrasonic sensor has a VALOX case. It has a supply voltage of 12V to 24V DC. This general purpose cylindrical ultrasonic sensor, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. VALOX® PBT high strength case makes it ideal for high temperature environments. Multi-LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in hot environments up to +70°C. It has a standard M12 connector, compatible with all existing market sensor cabling. It is IEC 60947-5-2 compliant.

Technical specifications
Connection M12-connector
Activation time 15 ms
Installation diameter 27.2 mm
Detection range 0.1-1 m
Switching frequency 70 Hz
Latching switching function 1 Form A (N/O)
switching current 100 mA
Degree of protection (IP) IP67
Voltage 12-24 VDC
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead titanium zirconium oxide