XX630A1NCM12 | Schneider Electric
Ultrasonic sensor cylindrical M30 - Sn 1 m - NC + NO - M12 connector
Ultrasonic sensor, XX630A1NCM12, Schneider Electric
This cylindrical (diffuse system) ultrasonic sensor has a ULTEM case. It has a supply voltage of 12V to 24V DC. This general purpose cylindrical ultrasonic sensor, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. ULTEM® high strength case makes it ideal for high temperature environments. Multi-LED display allows to identify status of the sensor, to facilitate setup and troubleshooting. IP67 protection makes this product ready for the harshest environments. It can operate in hot environments up to +60°C. It has a standard M12 connector, compatible with all existing market sensor cabling. It is IEC 60947-5-2 compliant.
Connection | M12-connector | |
Activation time | 20 ms | |
Installation diameter | 35 mm | |
Detection range | 0.051-0.991 m | |
Switching frequency | 10 Hz | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |