XX518A3PAL2 | Schneider Electric
Ultrasonic sensor cylindrical M18 - Sn 0.5 m - NO - cable 2m
Unit Price (€ / pc.)
176.1795 € *
Available: 0 pcs.
Leadtime: On Request **
Ultrasonic sensor, XX518A3PAL2, Schneider Electric
The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product features a plastic cylindrical pre-cabled body, diameter 18mm. The cable is 2m long. DC supply, NO function, PNP solid-state output, diffuse system. Its sensing distance is 0.50m, remotely adjustable or by using external teach button.
Technical specifications
Connection | cable connection | |
Activation time | 10 ms | |
Installation diameter | 18 mm | |
Detection range | 0.051-0.508 m | |
Switching frequency | 40 Hz | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |