XX518A1KAM12 | Schneider Electric
Ultrasonic sensor cylindrical M18 - Sn 0.15 m - 2NO - M12 connector
Ultrasonic sensor, XX518A1KAM12, Schneider Electric
This cylindrical (diffuse system) ultrasonic sensor has a ULTEM case. It has a supply voltage of 12V to 24V DC. This general purpose cylindrical ultrasonic sensor, is mountable directly on a surface or bracket, thanks to its outer thread and twin nuts. ULTEM® high strength case makes it ideal for high temperature environments. IP67 protection makes this product ready for the harshest environments. It can operate in hot environments up to +50°C. It has a standard M12 connector, compatible with all existing market sensor cabling. It is IEC 60947-5-2 compliant.
Connection | M12-connector | |
Activation time | 3 ms | |
Installation diameter | 18 mm | |
Detection range | 0.025-0.152 m | |
Switching frequency | 80 Hz | |
Latching switching function | 2 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |