IMT47238 | Schneider Electric
LED flashlight Thorsman battery 3,7V/ 1600mAh/ 2W/280/100lm IP20 / IK07 / USB charging cable
Unit Price (€ / pc.)
33.439 € *
Available: 1 pcs.
Leadtime: 1 Week **
LED flashlight, IMT47238, Schneider Electric
USB charging cable torch Mini Thorsman 2W LED, Powerful light in pocket size. Wherever you need light quickly (service, inspection) this light is there. With its rechargeable battery and two-stage operating mode, this torch offers a high degree of flexibility.
Features
- Adjustable mount up to 180
- Strong built-in magnet
- Rechargeable battery via USB
- High power light source
- Easy to transport
Technical specifications
Illuminant type | LED | |
Version | flashlight | |
Batteries | 3.7 V 1600 mAh | |
Explosion Safe | No | |
Shell Material | plastic | |
Length | 229.5 mm | |
Luminous flux | 280 lm | |
Degree of protection (IP) | IP20 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |