NSYTRR62PE | Schneider Electric

Ground terminal, 2 pole, 0.08-4.0 mm², clamping points: 2, green/yellow, spring balancer connection

Order No.: 04P3842
EAN: 4099891040581
MPN:
NSYTRR62PE
Series: Acti 9 iSW-NA
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8905 €

Terminal block, NSYTRR62PE, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy earth terminal block with 6 mm² nominal cross section. It has grey surface treatment. Mounting by clip-on and top connection by single-level 1x1 screw terminals. It could be connection and disconnection by flat screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Connection spring balancer connection
Number of terminals 2
Version Ground terminal
Colour green/yellow
Cable cross-section 0.08-4.0 mm²
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes