NSYTRR62 | Schneider Electric

Terminal block, 2 pole, 0.2-6.0 mm², clamping points: 2, gray, spring balancer connection, 41 A

Order No.: 04P3840
EAN: 4099891040567
MPN:
NSYTRR62
Series: Acti 9 iSW-NA
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.9635 €

Terminal block, NSYTRR62, SCHNEIDER

Linergy TR is terminal block for Linergy. It belongs to linergy passthrough terminal block with 6 mm² nominal cross section. The rated operational voltage is 600 V conforming to CSA/cURus and 800 V conforming to EN/IEC 60947-7-1. The rated current is 41 A conforming to EN/IEC 60947-7-1 and 50 A conforming to CSA and cURus. It has grey surface treatment. Mounting by clip-on and top connection by single-level 1x1 screw terminals. It could be connection and disconnection by flat screwdriver. It is compatible with spacial enclosures for Prisma G, Prisma P, Pragma, Prisma PH, Prisma Pack, Spacial, Kaedra, TeSys. Ambient air temperature for operation is from - 40 to 130 °C conforming to IEC 60216-1 and VDE 0304-T21. Multi standards certified (ATEX, CSA, cURus, DNV, GL, LR, VDE, IEC-Ex, EAC). It is compliant with Green Premium (RoHS/REACH).

Features

  • Releasing pressure on the sides stops the flow of cable ends
  • Facilitates storage by avoiding mixing cable ends of different sizes
  • Identifies the cross section of cable ends it contains
  • Environmental performance of the product
Technical specifications
Connection spring balancer connection
Number of terminals 2
Version terminal block
Colour gray
Cable cross-section 0.2-6.0 mm²
Rated current 41 A
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes