NSYTRR43PE | Schneider Electric
Ground terminal, 3 pole, 0.08-4.0 mm², clamping points: 3, green/yellow, spring balancer connection
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 3 | |
Version | Ground terminal | |
Colour | green/yellow | |
Cable cross-section | 0.08-4.0 mm² | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |