NSYTRR24SCD | Schneider Electric
Disconnect terminal block, 4 pole, 0.8-4.0 mm², clamping points: 2, gray, spring balancer connection, 16 A
Unit Price (€ / pc.)
13.6255 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | Disconnect terminal block | |
Colour | gray | |
Cable cross-section | 0.8-4.0 mm² | |
Rated current | 16 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |