NSYTRR24DBL | Schneider Electric
Terminal block, 4 pole, 0.2-2.5 mm², clamping points: 2, blue, spring balancer connection, 22 A
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | terminal block | |
Colour | blue | |
Cable cross-section | 0.2-2.5 mm² | |
Rated current | 22 A | |
Pin number | 4 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |