NSYTRR162BL | Schneider Electric
Terminal block, 2 pole, 1.5-16 mm², clamping points: 2, blue, spring balancer connection, 76 A
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | terminal block | |
Colour | blue | |
Cable cross-section | 1.5-16 mm² | |
Rated current | 76 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |