XENT1991 | Schneider Electric
Auxiliary switch, 3 Form B (N/C), 3 A, XENT1991
Unit Price (€ / pc.)
40.7337 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, XENT1991, Schneider Electric
This Harmony XENT1991 is a pendant station contact 240V AC 3A. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
can be illuminated | No | |
Isolation voltage | 400 V | |
Rated current | 3 A | |
Latching switching function | 3 Form B (N/C) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |