ZCP28 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCP28
Unit Price (€ / pc.)
18.207 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCP28, Schneider Electric
This ZCP body/contact assembly has standard contacts and a plastic body. It has 2 x NO simultaneous (slow break) contacts. It can be matched with any head, actuator or connector from the XCKD, XCKP and XCKT ranges.
Technical specifications
Version | compact | |
Width | 31 mm | |
Suitable for | position switch | |
Height | 65 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |