ZCMD29L1 | Schneider Electric

Position switch housing, 1 m cable, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD29L1

Order No.: 06P4936
EAN: 4099889321760
MPN:
ZCMD29L1
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.1819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.1819 €

Position switch housing, ZCMD29L1, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This body is main part of limit switch, contains the electrical contact mechanism. It has 2 normally closed, snap action contacts with positive opening operation. It is a limit switch body with a rated operational current of 1.5A at 240V AC and 0.1A at 250V AC. It is furnished with 1m removable cable for electrical connection. It offers long electrical durability of about 5 million operating cycles. This limit switch body is in fixed type which is made of Zamak. Its dimensions are 30mm (width) x 16mm (depth) x 50mm (height) and weighs 0.065kg. It is intended for all industrial machine application such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is associated with ZCE21, ZCE07, ZCEF2, ZCE08, ZCE14, ZCE63, ZCE13, ZCE11, ZCE02, ZCE24, ZCE09, ZCEG1, ZCE66, ZCE62, ZCE01, ZCE29, ZCEF0, ZCE67, ZCE10, ZCE06, ZCE28, ZCE27, ZCE64 and ZCE65 heads. European standard products (EN 50047) have positive opening contacts, even in snap action versions which allow use in safety applications.

Technical specifications
Version 1 m cable
Width 30 mm
Suitable for position switch
Height 50 mm
Length 16 mm
Accessory Type position switch housing
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Accessory Type
Width
Length
Height
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs