ZCMD21M12 | Schneider Electric
Position switch housing, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD21M12
Unit Price (€ / pc.)
60.4758 € *
Available: 0 pcs.
Leadtime: On Request **
Safety switch, ZCMD21M12, Schneider Electric
This ZCM body/contact assembly with connector has standard contacts and a Zamak body. It has 1 x co snap action contacts and a M12 4-pin connector. It can be matched with any head, actuator or connector from the XCKD, XCKP and XCKT ranges.
Technical specifications
Width | 30 mm | |
Suitable for | position switch | |
Height | 50 mm | |
Length | 16 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |