ZCMD21L08R12 | Schneider Electric

Position switch housing, 0.8 m cable, (L x W x H) 16 x 30 x 50 mm, for position switch, ZCMD21L08R12

Order No.: 06P4921
EAN: 4099889321623
MPN:
ZCMD21L08R12
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
67.8062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.8062 €

Position switch housing, ZCMD21L08R12, Schneider Electric

This product is part of the XC Standard range, an offer of limit switches. This body is main part of limit switch, contains the electrical contact mechanism. It has 1 normally closed + 1 normally opened, snap action contacts with positive opening operation. It is a limit switch body with a rated operational current of 3A at 240V AC, 0.22A at 250V AC and a conventional enclosed thermal current of 4A. It is furnished with a 5-pin M12 remote male connector for electrical connection. It offers long electrical durability of about 5 million operating cycles. This limit switch body is in fixed type which is made of Zamak. Its dimensions are 30mm (width) x 16mm (depth) x 50mm (height) and weighs 0.065kg. It is intended for all industrial machine application such as packaging, materials handling, conveying, machining, food and beverage, service sector, etc. It is associated with ZCEF0, ZCE14, ZCE27, ZCE28, ZCE01, ZCE11, ZCE02, ZCE21, ZCE06, ZCE09, ZCE24, ZCEG1, ZCEF2, ZCE66, ZCE62, ZCE65, ZCE64, ZCE08, ZCE13, ZCE63, ZCE07, ZCE67, ZCE10 and ZCE29 heads. European standard products (EN 50047) have positive opening contacts, even in snap action versions which allow use in safety applications.

Technical specifications
Version 0.8 m cable
Width 30 mm
Suitable for position switch
Height 50 mm
Length 16 mm
Accessory Type position switch housing
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Accessory Type
Width
Length
Height
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Accessory Type
Width
Length
Height
Suitable for
Manufacturer SKU:
 ZCMD21
1 pcs. 39.3295 €
5 pcs. 36.9733 €
15 pcs. 35.5572 €
50 pcs. 33.9864 €
39.3295 € - 33.9864 €
0 pcs.
39.33 € *
position switch housing
30 mm
16 mm
50 mm
position switch
Manufacturer SKU:
 ZCMD21L1
1 pcs. 49.5873 €
49.5873 €
0 pcs.
49.59 € *
1 m cable
position switch housing
30 mm
16 mm
50 mm
position switch
Manufacturer SKU:
 ZCMD21L08R12
1 pcs. 67.8062 €
67.8062 €
0 pcs.
67.81 € *
0.8 m cable
position switch housing
30 mm
16 mm
50 mm
position switch
Manufacturer SKU:
 ZCMD21L10
1 pcs. 80.8248 €
80.8248 €
0 pcs.
80.82 € *
10 m cable
position switch housing
30 mm
16 mm
50 mm
position switch
Manufacturer SKU:
 ZCMD21C12
1 pcs. 63.2723 €
63.2723 €
0 pcs.
63.27 € *
position switch housing
30 mm
16 mm
50 mm
position switch