ZCKS404H29 | Schneider Electric

Position switch housing, without display, (L x W x H) 36 x 40 x 73 mm, for position switch, ZCKS404H29

Order No.: 06P4818
EAN: 4099889320725
MPN:
ZCKS404H29
Series: OsiSense XC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
70.6027 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.6027 €

Position switch housing, ZCKS404H29, Schneider Electric

ZCKS-Pos.sch.geh. Rotary actuator without lever, 2Ö/2S, snap action M20. ZCKS position switch housing, rotary actuator without lever, 2Ö/2S, snap action, M20.

Technical specifications
Version without display
Width 40 mm
Suitable for position switch
Height 73 mm
Length 36 mm
Accessory Type position switch housing
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Version
Width
Length
Height
Suitable for
Selected Filters:
Manufacturer series: OsiSense XC   Manufacturer: Schneider Electric  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Width
Length
Height
Suitable for